Part Details for 9GV0312H301 by Sanyo-Denki Co Ltd
Overview of 9GV0312H301 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 9GV0312H301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2178-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 1 Lead time: 53 Weeks Container: Box |
4 In Stock |
|
$15.2300 | Buy Now |
DISTI #
V36:1790_14669485
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 8.5CFM 34dB 38 X 38 X 28mm Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks | Americas - 72 |
|
$10.0540 | Buy Now |
|
Neutron USA | DC Fan Sq38x28mm 12VDC 1.92W, 7krpm 8.5CFM 34dB,Tach, 3 Wire, Plastic F/B | 50 |
|
$79.9900 | Buy Now |