Part Details for 9GV0624P1M03 by Sanyo-Denki Co Ltd
Overview of 9GV0624P1M03 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV0624P1M03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2281-ND
|
DigiKey | FAN AXIAL 60X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
135 In Stock |
|
$22.7262 / $30.4800 | Buy Now |
DISTI #
978-9GV0624P1M03
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x38mm, 24VDC, Guide Vane, Tachometer, PWM RoHS: Compliant | 67 |
|
$22.7200 / $30.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.7700 / $29.2600 | Buy Now | |
DISTI #
9GV0624P1M03
|
TME | Fan: DC, 24VDC, 60x60x38mm, 115.8m3/h, 60dBA, ball bearing Min Qty: 31 | 0 |
|
$20.8300 | RFQ |
DISTI #
000000000005570205
|
Sager | DC Fans DC Axial Fan, 60x60x38mm, 24VDC, Guide Vane, Tachometer, PWM Min Qty: 1 | 300 |
|
$21.0400 / $28.1700 | Buy Now |
|
Neutron USA | DC Fan Sq 60x38mm, 24VDC 0.73A 17.5W, 13000RPM 68CFM 60dBA, Guide Vane, Tach/PWM, No Rotate For 0% PWM, 4 Wire Leads, Plastic F/B | 50 |
|
$105.7000 | Buy Now |