Part Details for 9GV0624P1M031 by Sanyo-Denki Co Ltd
Overview of 9GV0624P1M031 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV0624P1M031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9GV0624P1M031-ND
|
DigiKey | FAN AXIAL 60X38MM 24VDC WIRE Min Qty: 90 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$25.0164 | Buy Now |
DISTI #
978-9GV0624P1M031
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x38mm, 24VDC, 68CFM, Guide Vane, Ribless, Tach/PWM RoHS: Compliant | 0 |
|
$22.5100 / $22.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4800 / $42.2700 | Buy Now |
DISTI #
000000000006040257
|
Sager | DC Fans DC Axial Fan, 60x60x38mm, 24VDC, 68CFM, Guide Vane, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$21.0400 / $28.1700 | Buy Now |