Part Details for 9GV0824P1G031 by Sanyo-Denki Co Ltd
Overview of 9GV0824P1G031 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV0824P1G031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1672-ND
|
DigiKey | FAN AXIAL 80X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
4162 In Stock |
|
$25.1192 / $33.6900 | Buy Now |
DISTI #
978-9GV0824P1G031
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 24VDC, Guide Vane, Ribless, Tachometer, PWM RoHS: Compliant | 725 |
|
$25.0500 / $33.6000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 138CFM 65dB 80 X 80 X 38mm Sensor |
54 In Stock |
|
$24.4300 / $32.3400 | Buy Now |
DISTI #
000000000005248112
|
Sager | DC Fans DC Axial Fan, 80x80x38mm, 24VDC, Guide Vane, Ribless, Tachometer, PWM Min Qty: 1 | 324 |
|
$23.2500 / $31.1400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 138CFM 65dB 80 X 80 X 38mm Sensor |
54 In Stock |
|
$24.4300 / $32.3400 | Buy Now |
|
Neutron USA | DC Fan Sq80x38mm, 24VDC 38.4W, 10200rpm 138CFM 65dB, Tach NoRib PWM duty 0% 63CFM, Plastic F/B | 50 |
|
$125.9600 | Buy Now |