Part Details for 9GV0948P1H03 by Sanyo-Denki Co Ltd
Overview of 9GV0948P1H03 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV0948P1H03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1987-ND
|
DigiKey | FAN AXIAL 92X38MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
28 In Stock |
|
$26.1310 / $35.0400 | Buy Now |
DISTI #
978-9GV0948P1H03
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x38mm, 48VDC, Guide Vane, Tachometer, PWM RoHS: Compliant | 9 |
|
$25.8800 / $34.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2200 / $38.2200 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 26 Weeks, 0 Days | 168 |
|
RFQ | |
|
Neutron USA | DC Fans DC Fan 92x38mm 48VDC GuideVane w/Tch PWM | 0 |
|
$128.0100 | Buy Now |
Part Details for 9GV0948P1H03
9GV0948P1H03 CAD Models
9GV0948P1H03 Part Data Attributes
|
9GV0948P1H03
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GV0948P1H03
Sanyo-Denki Co Ltd
DC Fan, 0.82A, 48V, 39.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 178 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 64 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 39.37 mmH2O | |
Rated Current | 0.82 A | |
Rated Power | 39.4 W | |
Rated Voltage | 48 V | |
Speed | 8500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 38 mm |