Part Details for 9GV1212P1J011 by Sanyo-Denki Co Ltd
Overview of 9GV1212P1J011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV1212P1J011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1681-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
310 In Stock |
|
$36.6053 / $49.0900 | Buy Now |
DISTI #
978-9GV1212P1J011
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, Guide Vane, Ribless, Tachometer, PWM RoHS: Compliant | 12 |
|
$36.9900 / $48.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.1500 / $46.8500 | Buy Now |
DISTI #
9GV1212P1J011
|
TME | Fan: DC, axial, 12VDC, 120x120x38mm, 381m3/h, 64dBA, ball bearing Min Qty: 31 | 0 |
|
$40.1100 | RFQ |
|
Neutron USA | DC Fan Sq120x38mm 12VDC 36W, 6400rpm 224CFM 64dB, Tach PWM duty 0% 52.6CFM, Norib, 4 wire, Plastic F/B | 50 |
|
$194.1000 | Buy Now |