Part Details for 9GV1224G401 by Sanyo-Denki Co Ltd
Overview of 9GV1224G401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV1224G401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1684-ND
|
DigiKey | FAN AXIAL 119X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
95 In Stock |
|
$24.0250 / $25.8700 | Buy Now |
DISTI #
978-9GV1224G401
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 24VDC, Guide Vane, Tachometer RoHS: Compliant | 23 |
|
$36.4300 / $48.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5500 / $49.6700 | Buy Now |
DISTI #
9GV1224G401
|
TME | Fan: DC, axial, 24VDC, 120x120x25mm, 289.8m3/h, 58dBA, ball, 5100rpm Min Qty: 1 | 0 |
|
$39.6200 / $58.1000 | RFQ |
DISTI #
000000000003341731
|
Sager | DC Fans DC Axial Fan, 120x120x25mm, 24VDC, Guide Vane, Tachometer Min Qty: 1 | 0 |
|
$32.7000 / $44.9000 | Buy Now |
|
Neutron USA | DC Fans DC Fan 120x25mm 24V GuideVane w/Tch | 50 |
|
$157.0500 | Buy Now |