There are no models available for this part yet.
Overview of 9GV1248J1021 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9GV1248J1021 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9GV1248J1021-ND
|
DigiKey | FAN AXIAL 120X38MM 48VDC WIRE Min Qty: 21 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$49.6748 | Buy Now | |
DISTI #
978-9GV1248J1021
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 48VDC, 224CFM, Guide Vane, Ribless, Sensorless RoHS: Compliant | 0 |
|
$40.7900 / $47.3300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0600 / $51.9100 | Buy Now | ||
DISTI #
000000000006040264
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 48VDC, 224CFM, Guide Vane, Ribless, Sensorless Min Qty: 1 | 0 |
|
$36.6200 / $50.2700 | Buy Now |