Part Details for 9GV1248P4J011 by Sanyo-Denki Co Ltd
Overview of 9GV1248P4J011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV1248P4J011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9GV1248P4J011-ND
|
DigiKey | FAN AXIAL 119X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$39.6028 / $52.3000 | Buy Now |
DISTI #
978-9GV1248P4J011
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 48VDC, Guide Vane, Ribless, Tachometer, PWM RoHS: Compliant | 30 |
|
$39.6000 / $52.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2800 / $53.4800 | Buy Now |
DISTI #
000000000003580862
|
Sager | DC Fans DC Axial Fan, 120x120x25mm, 48VDC, Guide Vane, Ribless, Tachometer, PWM Min Qty: 1 | 0 |
|
$35.2100 / $48.3400 | Buy Now |
|
Neutron USA | DC Fans 120x25mm/48VDC/Tach NoRib/PWM/5400RPM | 50 |
|
$99.9900 | Buy Now |