There are no models available for this part yet.
Overview of 9GV1412H1002 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9GV1412H1002 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-9GV1412H1002-ND
|
DigiKey | 140X38MM 12V, GUIDE VANE, HIGH A Min Qty: 14 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$69.1686 | Buy Now | |
DISTI #
978-9GV1412H1002
|
Mouser Electronics | DC Fans Fan, 140x140x38mm, 12VDC, Guide Vane, High Performance, Ribless, Ball, Wire RoHS: Compliant | 0 |
|
$63.6500 / $68.8500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.2200 / $75.1300 | Buy Now | ||
DISTI #
000000000006385543
|
Sager | DC Fans Fan, 140x140x38mm, 12VDC, Guide Vane, High Performance, Ribless, Ball, Wire Min Qty: 1 | 0 |
|
$53.0000 / $72.7600 | Buy Now |