Part Details for 9GV1524M5011 by Sanyo-Denki Co Ltd
Overview of 9GV1524M5011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV1524M5011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9GV1524M5011-ND
|
DigiKey | FAN AXIAL 150X50MM 24VDC WIRE Min Qty: 28 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$47.0954 | Buy Now |
DISTI #
978-9GV1524M5011
|
Mouser Electronics | DC Fans DC Axial Fan, 150x150x50mm, 24VDC, Guide Vane, Ribless, Tachometer RoHS: Compliant | 0 |
|
$40.2000 / $46.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8700 / $51.4500 | Buy Now |
DISTI #
000000000005605684
|
Sager | DC Fans DC Axial Fan, 150x150x50mm, 24VDC, Guide Vane, Ribless, Tachometer Min Qty: 1 | 0 |
|
$36.0900 / $49.5400 | Buy Now |
Part Details for 9GV1524M5011
9GV1524M5011 CAD Models
9GV1524M5011 Part Data Attributes
|
9GV1524M5011
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GV1524M5011
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.6A, 24V, 14.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 224 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 150 mm | |
Life Expectancy | 40000 h | |
Noise | 53 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 13.462 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 14.4 W | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 450 g | |
Width | 150 mm |