Part Details for 9GV2048P0G201 by Sanyo-Denki Co Ltd
Overview of 9GV2048P0G201 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV2048P0G201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1694-ND
|
DigiKey | FAN AXIAL 200X70MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
54 In Stock |
|
$314.0457 / $364.3900 | Buy Now |
DISTI #
978-9GV2048P0G201
|
Mouser Electronics | DC Fans Axial Fan, 200x70mm Round, 48VDC, Performance, Guide Vane, Ribless, Tach/PWM RoHS: Compliant | 6 |
|
$232.0600 / $281.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$226.9900 / $244.5400 | Buy Now | |
DISTI #
9GV2048P0G201
|
TME | Fan: DC, axial, 48VDC, Ø200x70mm, 1890m3/h, 81dBA, ball bearing Min Qty: 31 | 0 |
|
$254.0500 | RFQ |
DISTI #
000000000003916286
|
Sager | DC Fans Axial Fan, 200x70mm Round, 48VDC, Performance, Guide Vane, Ribless, Tach/PWM Min Qty: 1 | 40 |
|
$213.4800 / $263.5200 | Buy Now |
|
Neutron USA | DC Fans 200x70mm 48VDC 600W 1112CFM 81dB TachPWM | 50 |
|
$1,015.0700 | Buy Now |