Part Details for 9GV3612J301 by Sanyo-Denki Co Ltd
Overview of 9GV3612J301 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV3612J301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1696-ND
|
DigiKey | FAN AXIAL 36X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
2082 In Stock |
|
$13.2501 / $18.0800 | Buy Now |
DISTI #
978-9GV3612J301
|
Mouser Electronics | DC Fans DC Axial Fan, 36x36x28mm, 12VDC, Guide Vane, Tachometer RoHS: Compliant | 550 |
|
$13.2400 / $18.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.0300 / $25.1900 | Buy Now | |
DISTI #
9GV3612J301
|
TME | Fan: DC, axial, 12VDC, 36x36x28mm, 33m3/h, 58.5dBA, ball bearing Min Qty: 31 | 0 |
|
$13.2300 | RFQ |
DISTI #
000000000002646335
|
Sager | DC Fans DC Axial Fan, 36x36x28mm, 12VDC, Guide Vane, Tachometer Min Qty: 1 | 420 |
|
$12.2700 / $16.4200 | Buy Now |