There are no models available for this part yet.
Overview of 9H03277005 by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9H03277005 by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9H03277005-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
717-9H03277005
|
Mouser Electronics | Crystals T10,pp 12.5pF 20ppm RoHS: Compliant | 0 |
|
$0.4040 / $0.4090 | Order Now |
CAD Models for 9H03277005 by TXC Corporation
Part Data Attributes for 9H03277005 by TXC Corporation
9H03277005
TXC Corporation
|
|
---|---|
Samacsys Manufacturer
|
TXC CORPORATION
|
Want to compare parts?
-
9H03277005TXC CorporationVS
-