-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 9PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9983
|
Newark | 1.6X1.0 - 32.768Khz Quartz Xtal/Ceramic, +/-50Ppm @25C, 9Pf |Txc 9HT12-32.768KBZC-T RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.6490 | Buy Now |
DISTI #
887-2621-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
916 In Stock |
|
$0.5750 / $0.8500 | Buy Now |
DISTI #
717-9HT12-32.76KBZCT
|
Mouser Electronics | Crystals 32.768kHz 9pF 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.5750 | Order Now |
|
Future Electronics | 32.768kHz ±50ppm Crystal 9pF 90 kOhms 2-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.5750 | Buy Now |
DISTI #
9HT12-32.768KBZC
|
TME | Resonator: quartz, 32.768kHz, ±50ppm, 9pF, SMD, 1.6x1x0.5mm Min Qty: 1000 | 0 |
|
$0.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9HT12-32.768KBZC-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9HT12-32.768KBZC-T
TXC Corporation
CRYSTAL 32.7680KHZ 9PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1mm x 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |