-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5776
|
Newark | Crystal, 32.768Khz, 12.5Pf, 1.6Mm X 1Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 1.6Mm X 1Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:9Ht12 Series, Operating Temperaturerohs Compliant: Yes |Txc 9HT12-32.768KDZF-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1469 |
|
$0.9360 / $1.1100 | Buy Now |
DISTI #
46W0609
|
Newark | Crystal, 32.768Khz, 12.5Pf, 1.6 X 1Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 1.6Mm X 1Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:9Ht12 Series, Frequency:32.768Khz Rohs Compliant: Yes |Txc 9HT12-32.768KDZF-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.6900 | Buy Now |
DISTI #
887-1857-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14772 In Stock |
|
$0.6250 / $1.1400 | Buy Now |
DISTI #
717-9HT1232.768KDZFT
|
Mouser Electronics | Crystals 32.768KHz 20ppm 12.5pF RoHS: Compliant | 3710 |
|
$0.6240 / $0.9600 | Buy Now |
DISTI #
9HT12-32.768KDZF
|
TME | Resonator: quartz, 32.768kHz, ±20ppm, 12.5pF, SMD, 1.6x1x0.5mm Min Qty: 1000 | 0 |
|
$0.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9HT12-32.768KDZF-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9HT12-32.768KDZF-T
TXC Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1mm x 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |