Part Details for 9HT7-32.768KAZY-T by TXC Corporation
Overview of 9HT7-32.768KAZY-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 9HT7-32.768KAZY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2569
|
Newark | 6.9X1.4 - 32.768Khz Quartz Xtal/Plastic, +/-30Ppm @25C, 7Pf |Txc 9HT7-32.768KAZY-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
887-2625-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2262 / $0.4800 | Buy Now |
DISTI #
717-9HT7-32.76KAZYT
|
Mouser Electronics | Crystals 32.768kHz 7pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.2220 / $0.2420 | Order Now |
|
Future Electronics | CRYSTAL 32.7680KHZ 7PF SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
Part Details for 9HT7-32.768KAZY-T
9HT7-32.768KAZY-T CAD Models
9HT7-32.768KAZY-T Part Data Attributes
|
9HT7-32.768KAZY-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9HT7-32.768KAZY-T
TXC Corporation
CRYSTAL 32.7680KHZ 7PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.9mm x 1.4mm x 1.3mm | |
Series Resistance | 65000 Ω | |
Surface Mount | YES |