Part Details for 9HV0912P4H001 by Sanyo-Denki Co Ltd
Overview of 9HV0912P4H001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 9HV0912P4H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9HV0912P4H001-ND
|
DigiKey | FAN AXIAL 92X25.2MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
27 In Stock |
|
$38.9982 / $52.3000 | Buy Now |
DISTI #
978-9HV0912P4H001
|
Mouser Electronics | DC Fans Fan, 92x92x25mm, 12VDC, 97.1CFM, High Static Pressure/Airflow, Rib, Tach/PWM RoHS: Compliant | 19 |
|
$39.6000 / $52.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$39.1300 / $57.0400 | Buy Now | |
DISTI #
000000000006186668
|
Sager | DC Fans Fan, 92x92x25mm, 12VDC, 97.1CFM, High Static Pressure/Airflow, Rib, Tach/PWM Min Qty: 1 | 0 |
|
$35.2100 / $48.3400 | Buy Now |
|
Neutron USA | DC Fans DC Tubeaxial Fan, 92x25mm, 12VDC, 97.1CFM, 8.52W, 52dBA, 6050RPM, 0.76inchH2O, Ribbed, Tachometer, PWM | 50 |
|
$184.8600 | Buy Now |
Part Details for 9HV0912P4H001
9HV0912P4H001 CAD Models
9HV0912P4H001 Part Data Attributes:
|
9HV0912P4H001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9HV0912P4H001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 97.1 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 52 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 19.304 mmH2O | |
Rated Current | 0.71 A | |
Rated Power | 8.52 W | |
Rated Voltage | 12 V | |
Speed | 6050 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 150 g | |
Width | 25 mm |