Part Details for 9HV0948P1G001 by Sanyo-Denki Co Ltd
Overview of 9HV0948P1G001 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9HV0948P1G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1705-ND
|
DigiKey | FAN AXIAL 92X38MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
16 In Stock |
|
$44.3311 / $57.7300 | Buy Now |
DISTI #
978-9HV0948P1G001
|
Mouser Electronics | DC Fans Fan, 92x92x38mm, 48VDC, 180CFM, High Static Pressure/Airflow, Ball, Tach/PWM RoHS: Compliant | 0 |
|
$44.3300 / $57.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.1100 / $57.0700 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 26 Weeks, 0 Days | 56 |
|
RFQ | |
DISTI #
C1S721900037243
|
Chip1Stop | DC Fan Axial Ball Bearing 48V 36V to 60V 180CFM 72dB 92 X 92 X 38mm PWM/Sensor RoHS: Compliant Container: Bulk | 2 |
|
$46.9000 | Buy Now |
|
Neutron USA | DC Fans DC Fan 92x38mm 48VDC w/Tach & PWM | 16 |
|
$193.1200 | Buy Now |