Part Details for 9HV0948P1G0011 by Sanyo-Denki Co Ltd
Overview of 9HV0948P1G0011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9HV0948P1G0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9HV0948P1G0011-ND
|
DigiKey | FAN AXIAL 92X38MM 48VDC WIRE Min Qty: 28 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$48.7986 | Buy Now |
DISTI #
978-9HV0948P1G0011
|
Mouser Electronics | DC Fans Fan, 92x92x38mm, 48VDC, 180CFM, High Static Pressure/Airflow, Ribless, Tach/PWM RoHS: Compliant | 0 |
|
$43.9100 / $48.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.4800 / $64.8400 | Buy Now |
DISTI #
000000000005402518
|
Sager | DC Fans Fan, 92x92x38mm, 48VDC, 180CFM, High Static Pressure/Airflow, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$40.0200 / $54.9500 | Buy Now |