Part Details for 9HV1224A1D001 by Sanyo-Denki Co Ltd
Overview of 9HV1224A1D001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9HV1224A1D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9HV1224A1D001-ND
|
DigiKey | 120X38MM 24V, HIGH PERFORMANCE G Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$58.3196 / $75.9500 | Buy Now |
DISTI #
978-9HV1224A1D001
|
Mouser Electronics | DC Fans Fan, 120x120x38mm, 24VDC, 247CFM, High Static Pressure, Ribless, Lock Sensor RoHS: Compliant | 0 |
|
$59.4700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$57.6000 / $74.6400 | Buy Now | |
DISTI #
000000000006186674
|
Sager | DC Fans Fan, 120x120x38mm, 24VDC, 247CFM, High Static Pressure, Ribless, Lock Sensor Min Qty: 1 | 0 |
|
$52.6500 / $72.2900 | Buy Now |