Part Details for 9L28014 008H100 by Belden Inc
Overview of 9L28014 008H100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9L28014 008H100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5106
|
Newark | Ribbon Cable, 14 Conductor, 100Ft, 28Awg, 300V, Gray, Cable Shielding:Unshielded, No. Of Conductors:14Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Gray Rohs Compliant: Yes |Belden 9L28014 008H100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 9800 |
|
$211.2300 / $227.5800 | Buy Now |
DISTI #
BEL1476-100-ND
|
DigiKey | CBL RIBN 14COND 0.05 GRAY 100' Min Qty: 100 Lead time: 16 Weeks Container: Box |
2700 In Stock |
|
$1.5716 / $2.4077 | Buy Now |
DISTI #
566-9L28014
|
Mouser Electronics | Flat Cables 28AWG 14C UNSHLD 100ft RIBBON GRAY RoHS: Compliant | 31 |
|
$170.6700 / $174.4000 | Buy Now |
DISTI #
70003750
|
RS | Multiconductor Cable, 14C/28AWG, 7x36, TC, PVC ins, Gray Ribbon Cable | Belden 9L28014 008H100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$174.0900 / $195.6100 | RFQ |