Part Details for 9LG0612P4S001 by Sanyo-Denki Co Ltd
Overview of 9LG0612P4S001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9LG0612P4S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1719-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
1369 In Stock |
|
$50.0058 / $65.1200 | Buy Now |
DISTI #
978-9LG0612P4S001
|
Mouser Electronics | DC Fans Axial, 60x60x25mm, 12VDC, 1.2mmAq, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 20 |
|
$50.0000 / $64.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.4000 / $64.3800 | Buy Now |
DISTI #
9LG0612P4S001
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 84m3/h, 53dBA, ball, 11000rpm Min Qty: 31 | 0 |
|
$56.3700 | RFQ |
DISTI #
000000000004045663
|
Sager | DC Fans Axial Fan, 60x60x25mm, 12VDC, Performance, Long Life 180Khr., Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$45.1500 / $61.9800 | Buy Now |
DISTI #
C1S721900107375
|
Chip1Stop | DC fan motor RoHS: Compliant Container: Bulk | 5 |
|
$44.9000 | Buy Now |
|
Neutron USA | DC Fans q60x25mm 12VDC 8.04W, 11krpm 49.4CFM, LongLife NoRib TachPWM duty 0% stop, Al F,Plastic B | 50 |
|
$139.6200 | Buy Now |
Part Details for 9LG0612P4S001
9LG0612P4S001 CAD Models
9LG0612P4S001 Part Data Attributes
|
9LG0612P4S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG0612P4S001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 49.4 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 180000 h | |
Noise | 53 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 30.582 mmH2O | |
Rated Current | 0.67 A | |
Rated Power | 8.04 W | |
Rated Voltage | 12 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |