Part Details for 9LG0812L4002 by Sanyo-Denki Co Ltd
Overview of 9LG0812L4002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9LG0812L4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9LG0812L4002-ND
|
DigiKey | 80X25MM 12V, HIGH PERF LONG LIFE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$45.4113 / $59.1400 | Buy Now |
DISTI #
978-9LG0812L4002
|
Mouser Electronics | DC Fans Axial, 80x80x25mm, 12VDC, 0.068"H2O, Ribless, Long Life 180Khr, Wire, No Sensor RoHS: Compliant | 0 |
|
$46.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$41.2200 / $86.3500 | Buy Now | |
DISTI #
000000000005741434
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, High Performance, Long Life 180K Hours, Ribless Min Qty: 1 | 0 |
|
$41.0000 / $56.2900 | Buy Now |