Part Details for 9LG0824P4G001 by Sanyo-Denki Co Ltd
Overview of 9LG0824P4G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9LG0824P4G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2135-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
180 In Stock |
|
$48.6794 / $63.4000 | Buy Now |
DISTI #
978-9LG0824P4G001
|
Mouser Electronics | DC Fans Axial, 80x80x25mm, 24VDC, 0.3mmAq, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 0 |
|
$48.6700 / $63.0600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$44.1900 / $92.5600 | Buy Now | |
DISTI #
000000000004045675
|
Sager | DC Fans Axial Fan, 80x80x25mm, 24VDC, Performance, Long Life 180Khr., Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$43.9500 / $60.3400 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 24VDC 3.36W, 54.3CFM, HiPerf LgLife NoRib TachPWM duty 0% stop, Al F, Plastic B | 50 |
|
$208.8300 | Buy Now |
Part Details for 9LG0824P4G001
9LG0824P4G001 CAD Models
9LG0824P4G001 Part Data Attributes:
|
9LG0824P4G001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG0824P4G001
Sanyo-Denki Co Ltd
DC Fan, 0.14A, 24V, 3.36W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 54.3 CFM | |
Approvals | CUL; TUV | |
Body Material | PLASTIC | |
Height | 25 mm | |
Length | 80 mm | |
Life Expectancy | 180000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 9.906 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 3.36 W | |
Rated Voltage | 24 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 80 mm |