Part Details for 9LG1212P1H001 by Sanyo-Denki Co Ltd
Overview of 9LG1212P1H001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9LG1212P1H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1730-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
73 In Stock |
|
$77.0255 / $95.0800 | Buy Now |
DISTI #
978-9LG1212P1H001
|
Mouser Electronics | DC Fans Axial, 120x120x38mm, 12VDC, 19mmAq, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 19 |
|
$78.4500 / $94.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.3700 / $129.1500 | Buy Now |
DISTI #
9LG1212P1H001
|
TME | Fan: DC, axial, 12VDC, 120x120x38mm, 300m3/h, 54dBA, ball bearing Min Qty: 1 | 0 |
|
$82.5600 / $121.0800 | RFQ |
DISTI #
000000000005190571
|
Sager | DC Fans Axial Fan, 120x120x38mm, 12VDC, Performance, Long Life 180Khr, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$71.8600 / $96.2200 | Buy Now |
|
Neutron USA | DC Fan, 120x38mm, 12VDC 1.4A, 176.5CFM, 54dBA, 180K Hr, Tach PWM, 4wire | 50 |
|
$229.5800 | Buy Now |
Part Details for 9LG1212P1H001
9LG1212P1H001 CAD Models
9LG1212P1H001 Part Data Attributes
|
9LG1212P1H001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG1212P1H001
Sanyo-Denki Co Ltd
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 176.5 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Diameter | 120 mm | |
Length | 120 mm | |
Life Expectancy | 180000 h | |
Noise | 54 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 19.304 mmH2O | |
Rated Current | 1.4 A | |
Rated Power | 16.8 W | |
Rated Voltage | 12 V | |
Speed | 4700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 420 g | |
Width | 38 mm |