Part Details for 9LG1248M1D001 by Sanyo-Denki Co Ltd
Overview of 9LG1248M1D001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9LG1248M1D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2412-ND
|
DigiKey | FAN AXIAL 120X38MM 48VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$47.0600 | Buy Now |
DISTI #
978-9LG1248M1D001
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 48VDC, Ribless, Long Life 180Khr, 3xWire, Lock Sensor RoHS: Compliant | 0 |
|
$70.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.5100 / $133.1300 | Buy Now |
DISTI #
50854898
|
Verical | DC Axial Fan 48V RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1849 | Americas - 21 |
|
$49.9600 | Buy Now |
DISTI #
9LG1248M1D001
|
TME | Fan: DC, axial, 48VDC, 120x120x38mm, 132m3/h, 33dBA, ball, 2100rpm Min Qty: 1 | 0 |
|
$88.2800 / $129.4800 | RFQ |
DISTI #
000000000005741505
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 48VDC, 180Khr, Ribless, Lock Rotor Sensor Min Qty: 1 | 0 |
|
$74.0800 / $99.1900 | Buy Now |
DISTI #
C1S721900058723
|
Chip1Stop | DC fan motor | 21 |
|
$52.2000 | Buy Now |