Part Details for 9LG1424P1H001 by Sanyo-Denki Co Ltd
Overview of 9LG1424P1H001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9LG1424P1H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2301-ND
|
DigiKey | FAN AXIAL 140X38MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
278 In Stock |
|
$98.5629 / $118.8800 | Buy Now |
DISTI #
978-9LG1424P1H001
|
Mouser Electronics | DC Fans Axial, 140x140x38mm, 24VDC, 1.2"H2O, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 62 |
|
$97.6200 / $117.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.9600 / $124.2200 | Buy Now |
DISTI #
000000000005741540
|
Sager | DC Fans Axial Fan, 140x140x38mm, 24VDC, High Perfomance, Long Life, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$89.8500 / $120.3100 | Buy Now |
DISTI #
C1S721900047727
|
Chip1Stop | DC fan motor RoHS: Compliant pbFree: Yes Container: Bulk | 67 |
|
$76.0000 / $79.5000 | Buy Now |
|
Neutron USA | DC Fan, 140x38mm, 24VDC 20.4W, 212CFM 62dB, High Perf Lng Lf 180K Hrs, Ribls, Tach PWM | 50 |
|
$367.6800 | Buy Now |
Part Details for 9LG1424P1H001
9LG1424P1H001 CAD Models
9LG1424P1H001 Part Data Attributes
|
9LG1424P1H001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG1424P1H001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 212 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 140 mm | |
Length | 140 mm | |
Life Expectancy | 180000 h | |
Noise | 62 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 30.48 mmH2O | |
Rated Current | 0.85 A | |
Rated Power | 20.4 W | |
Rated Voltage | 24 V | |
Speed | 5200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 640 g | |
Width | 38 mm |