Part Details for 9LG1424P1M001 by Sanyo-Denki Co Ltd
Overview of 9LG1424P1M001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9LG1424P1M001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2300-ND
|
DigiKey | FAN AXIAL 140X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
49 In Stock |
|
$98.5629 / $118.8800 | Buy Now |
DISTI #
978-9LG1424P1M001
|
Mouser Electronics | DC Fans Axial Fan, 140x140x38mm, 24VDC, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 14 |
|
$98.0900 / $118.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.9600 / $124.2200 | Buy Now |
DISTI #
9LG1424P1M001
|
TME | Fan: DC, axial, 24VDC, 140x140x38mm, 222m3/h, 46dBA, ball bearing Min Qty: 1 | 0 |
|
$104.2700 / $152.9200 | RFQ |
DISTI #
000000000005741541
|
Sager | DC Fans Axial Fan, 140x140x38mm, 24VDC, High Perfomance, Long Life, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$89.8500 / $120.3100 | Buy Now |
|
Neutron USA | DC Fans DC Fan, 140x38mm, 24VDC, High Performance, Long Life 180K Hours, Ribless, Tachometer, PWM | 50 |
|
$291.6200 | Buy Now |
Part Details for 9LG1424P1M001
9LG1424P1M001 CAD Models
9LG1424P1M001 Part Data Attributes
|
9LG1424P1M001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG1424P1M001
Sanyo-Denki Co Ltd
DC Fan, 0.3A, 24V, 7.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 130 CFM | |
Approvals | CUL; TUV | |
Body Material | PLASTIC | |
Height | 140 mm | |
Length | 140 mm | |
Life Expectancy | 180000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 17.27 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 7.2 W | |
Rated Voltage | 24 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 640 g | |
Width | 38 mm |