There are no models available for this part yet.
Overview of 9LG1448M1002 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9LG1448M1002 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-2450-ND
|
DigiKey | FAN AXIAL 140X38MM 48VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$58.4400 | Buy Now | |
DISTI #
978-9LG1448M1002
|
Mouser Electronics | DC Fans Axial, 140x140x38mm, 48VDC, 0.68"H2O, Ribless, Long Life 180Khr, Wire, No Sensor RoHS: Compliant | 0 |
|
$87.1900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.9700 / $165.0500 | Buy Now | ||
DISTI #
9LG1448M1002
|
TME | Fan: DC, axial, 48VDC, 140x140x38mm, 222m3/h, 46dBA, ball, 3300rpm Min Qty: 1 | 0 |
|
$110.7600 / $162.4500 | RFQ | |
DISTI #
000000000005741553
|
Sager | DC Fans Axial Fan, 140x140x38mm, 48VDC, High Perfomance, Long Life, Ribless, Ball, Wire Min Qty: 1 | 0 |
|
$91.8400 / $122.9700 | Buy Now | |
DISTI #
C1S721900058796
|
Chip1Stop | DC fan motor | 14 |
|
$60.3000 | Buy Now |