Part Details for 9LG1448P1M001 by Sanyo-Denki Co Ltd
Overview of 9LG1448P1M001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9LG1448P1M001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2303-ND
|
DigiKey | FAN AXIAL 140X38MM 48VDC WIRE Min Qty: 14 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.9593 | Buy Now |
DISTI #
978-9LG1448P1M001
|
Mouser Electronics | DC Fans Axial Fan, 140x140x38mm, 48VDC, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 0 |
|
$107.9500 / $107.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.5200 / $166.1200 | Buy Now |
DISTI #
9LG1448P1M001
|
TME | Fan: DC, axial, 48VDC, 140x140x38mm, 222m3/h, 46dBA, ball, 3300rpm Min Qty: 1 | 0 |
|
$111.7100 / $163.8400 | RFQ |
DISTI #
000000000005741559
|
Sager | DC Fans Axial Fan, 140x140x38mm, 48VDC, Performance, Long Life 180Khr, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$92.4300 / $123.7600 | Buy Now |
DISTI #
C1S721900047790
|
Chip1Stop | DC fan motor RoHS: Compliant pbFree: Yes Container: Bulk | 9 |
|
$75.5000 | Buy Now |
|
Neutron USA | DC Fan, 140x38mm, 48VDC 7.2W, 130CFM 46dB, High Perf Lng Life 180K Hr, Ribls, Tach PWM duty0% stop | 0 |
|
$296.4000 | Buy Now |
Part Details for 9LG1448P1M001
9LG1448P1M001 CAD Models
9LG1448P1M001 Part Data Attributes
|
9LG1448P1M001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG1448P1M001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 130 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 140 mm | |
Length | 140 mm | |
Life Expectancy | 180000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 17.272 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 7.2 W | |
Rated Voltage | 48 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 640 g | |
Width | 38 mm |