-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
56-pin CK505 for Intel Systems, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3654-1-ND
|
DigiKey | IC CK505 VREG/RES 56TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1576 In Stock |
|
$6.3549 / $11.6300 | Buy Now |
DISTI #
9LPRS525AGLFT
|
Avnet Americas | PLL Clock Synthesizer Triple 56-Pin TSSOP T/R - Tape and Reel (Alt: 9LPRS525AGLFT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.1468 / $7.0180 | Buy Now |
DISTI #
972-9LPRS525AGLFT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 56-PIN CK505 COMPATIBLE RoHS: Compliant | 1595 |
|
$6.3200 / $11.6300 | Buy Now |
|
Future Electronics | PC MAIN CLOCK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$6.2000 | Buy Now |
|
Renesas Electronics America | IC CK505 VREG/RES 56TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 1576 |
|
$6.3549 / $11.6300 | Buy Now |
DISTI #
9LPRS525AGLFT
|
Avnet Americas | PLL Clock Synthesizer Triple 56-Pin TSSOP T/R - Tape and Reel (Alt: 9LPRS525AGLFT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.1468 / $7.0180 | Buy Now |
DISTI #
9LPRS525AGLFT
|
Avnet Silica | Clock Synthesizer 400MHz 19-OUT 56-Pin TSSOP T/R (Alt: 9LPRS525AGLFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9LPRS525AGLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9LPRS525AGLFT
Renesas Electronics Corporation
56-pin CK505 for Intel Systems, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 56 | |
Manufacturer Package Code | PAG56 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |