Part Details for 9P936AGLF by Renesas Electronics Corporation
Overview of 9P936AGLF by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 9P936AGLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9P936AGLF-ND
|
DigiKey | IC FANOUT/BUFF DDR I/II 28TSSOP Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
9P936AGLF
|
Avnet Americas | Low Skew Dual Bank DDR I/II Fan-out Buffer - Bulk (Alt: 9P936AGLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 9P936AGLF
9P936AGLF CAD Models
9P936AGLF Part Data Attributes
|
9P936AGLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9P936AGLF
Renesas Electronics Corporation
Low Skew Dual Bank DDR I/II Fan-out Buffer, TSSOP50/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 28 | |
Manufacturer Package Code | PGG28 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |