Part Details for 9PC8666X-S101 by Sanyo-Denki Co Ltd
Overview of 9PC8666X-S101 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 9PC8666X-S101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9PC8666X-S101-ND
|
DigiKey | 0MM PWM CONTROLLER BOX TYPE (PWM Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$153.2308 / $180.5500 | Buy Now |
DISTI #
978-9PC8666X-S101
|
Mouser Electronics | Fan Accessories PWM Controller Box Type, PWM Frequency 1kHz, cUL/TUV Certified RoHS: Compliant | 0 |
|
$154.7700 / $165.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.4100 / $273.1500 | Buy Now |