Part Details for 9PX700RT by Tripp Lite
Overview of 9PX700RT by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9PX700RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-9PX700RT-ND
|
DigiKey | EATON 9PX 700VA 630W 120V ONLINE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,004.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 33 Factory Stock |
|
$918.8500 / $973.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 33 Factory Stock |
|
$918.8500 / $973.1500 | Buy Now |