Part Details for 9QJ0-114-22-2.00 by 3M Interconnect
Overview of 9QJ0-114-22-2.00 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 9QJ0-114-22-2.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4326
|
Newark | Cable Assembly, 30Awg |3M 9QJ0-114-22-2.00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.0800 / $205.1500 | Buy Now |
DISTI #
3M156804-ND
|
DigiKey | CABLE QSFP28 M-M 2M Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
5 In Stock |
|
$135.5442 / $158.9100 | Buy Now |
DISTI #
517-9QJ0-114-22-2.00
|
Mouser Electronics | Ethernet Cables / Networking Cables 30AWG 2.0m LENGTH TWINAX CABLE ASSM RoHS: Compliant | 0 |
|
$132.3700 | Order Now |
DISTI #
MMM7010507301
|
Heilind Electronics | 7010507301 XP200028635 QSFP28 CABLE ASSY /30AWG/ SHIL | Americas - 0 in Stock |
|
$142.3896 | Buy Now |
Part Details for 9QJ0-114-22-2.00
9QJ0-114-22-2.00 CAD Models
9QJ0-114-22-2.00 Part Data Attributes
|
9QJ0-114-22-2.00
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
9QJ0-114-22-2.00
3M Interconnect
Cable Assembly, 30AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M; LOW PROFILE | |
Conductor Material | COPPER | |
Connector Side1 | QSFP28 | |
Connector Side2 | QSFP28 | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.928 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG |