Part Details for 9QXL2001BNHGI by Integrated Device Technology Inc
Overview of 9QXL2001BNHGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9QXL2001BNHGI | Renesas Electronics Corporation | 20-Output DB2000QL PCIe Clock Buffer | |
9QXL2001BNHGI8 | Renesas Electronics Corporation | 20-Output DB2000QL PCIe Clock Buffer | |
9QXL2001BNHGI8/W | Renesas Electronics Corporation | 20-Output DB2000QL PCIe Clock Buffer |
Part Details for 9QXL2001BNHGI
9QXL2001BNHGI CAD Models
9QXL2001BNHGI Part Data Attributes
|
9QXL2001BNHGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9QXL2001BNHGI
Integrated Device Technology Inc
VFQFPN-80, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 80 | |
Manufacturer Package Code | NHG80P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-05-29 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |