Part Details for 9RA0612J40021 by Sanyo-Denki Co Ltd
Overview of 9RA0612J40021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA0612J40021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA0612J40021-ND
|
DigiKey | 60X25MM 12V, LOW NOISE, RBLS DC Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9186 | Buy Now |
DISTI #
978-9RA0612J40021
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 12VDC, Low Noise, Energy Saving, Ribless, Sensorless RoHS: Compliant | 0 |
|
$13.3800 / $14.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5600 / $19.7600 | Buy Now |
DISTI #
000000000006385570
|
Sager | DC Fans Axial Fan, 60x60x25mm, 12VDC, Low Noise, Energy Saving, Ribless, Sensorless Min Qty: 1 | 0 |
|
$11.4600 / $16.7500 | Buy Now |