There are no models available for this part yet.
Overview of 9RA0612P4S0011 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9RA0612P4S0011 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
978-9RA0612P4S0011
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Low Noise, Ribless, Tachometer, PWM RoHS: Compliant | 0 |
|
$14.2700 / $14.6000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5700 / $21.2400 | Buy Now | ||
DISTI #
000000000007171721
|
Sager | 12V, LOW NOISE, RBLS / SIZE: 60X25 / TYPE: DC / TACH, PWM Min Qty: 1 | 0 |
|
$12.3800 / $18.0000 | Buy Now |