Part Details for 9RA0812H40011 by Sanyo-Denki Co Ltd
Overview of 9RA0812H40011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA0812H40011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA0812H40011-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
66 In Stock |
|
$14.0800 | Buy Now |
DISTI #
978-9RA0812H40011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Low Noise, Ribless, Tachometer RoHS: Compliant | 76 |
|
$14.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.2900 / $19.8200 | Buy Now | |
DISTI #
000000000006306571
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Low Noise, Ribless, Tachometer Min Qty: 1 | 0 |
|
$12.9700 / $19.0800 | Buy Now |
|
Neutron USA | DC Fan, Sq80x25mm, 12VDC 0.08A, 32.5CFM, 27dBA, Ribless, Tach, 3wire | 50 |
|
$69.1800 | Buy Now |