There are no models available for this part yet.
Overview of 9RA0812S40011 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9RA0812S40011 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-9RA0812S40011-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
63 In Stock |
|
$14.9758 / $20.3400 | Buy Now | |
DISTI #
978-9RA0812S40011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Low Noise, Ribless, Tachometer RoHS: Compliant | 132 |
|
$14.0800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2900 / $19.8200 | Buy Now | ||
DISTI #
000000000006306577
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Low Noise, Ribless, Tachometer Min Qty: 1 | 0 |
|
$12.9700 / $19.0800 | Buy Now | |
Neutron USA | DC Fans DC Fan, 80x80x25mm, 12VDC, Low Noise, Ribless, Tachometer | 50 |
|
$60.5800 | Buy Now |
CAD Models for 9RA0812S40011 by Sanyo-Denki Co Ltd
Part Data Attributes for 9RA0812S40011 by Sanyo-Denki Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPROVALS: CE; CSA; FCC; PSE; VCCI
|
Airflow
|
38.5 CFM
|
Approvals
|
CUL;TUV;UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
25 mm
|
Length
|
80 mm
|
Life Expectancy
|
60000 h
|
Noise
|
31 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure
|
5.334 mmH2O
|
Rated Current
|
0.12 A
|
Rated Power
|
1.44 W
|
Rated Voltage
|
12 V
|
Speed
|
3900 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
110 g
|
Width
|
80 mm
|