Part Details for 9RA0848S40021 by Sanyo-Denki Co Ltd
Overview of 9RA0848S40021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA0848S40021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA0848S40021-ND
|
DigiKey | 80X25MM 48V, LOW NOISE, RBLS DC Min Qty: 40 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$25.4247 | Buy Now |
DISTI #
978-9RA0848S40021
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 48VDC, Low Noise, Ribless RoHS: Compliant | 0 |
|
$23.1700 / $24.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6500 / $31.5600 | Buy Now |