Part Details for 9RA0912H4001 by Sanyo-Denki Co Ltd
Overview of 9RA0912H4001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9RA0912H4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA0912H4001-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
277 In Stock |
|
$17.6655 / $23.8800 | Buy Now |
DISTI #
978-9RA0912H4001
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, Low Noise, Tachometer RoHS: Compliant | 43 |
|
$17.8000 / $23.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8400 / $22.9200 | Buy Now |
|
Quest Components | 24 |
|
$38.8654 / $45.7240 | Buy Now | |
|
Neutron USA | DC Fans DC Fan, 92x92x25mm, 12VDC, Low Noise, Tachometer | 50 |
|
$59.9900 | Buy Now |
Part Details for 9RA0912H4001
9RA0912H4001 CAD Models
9RA0912H4001 Part Data Attributes:
|
9RA0912H4001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9RA0912H4001
Sanyo-Denki Co Ltd
DC Fan, 0.14A, 12V, 1.68W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 51.6 CFM | |
Approvals | CUL; TUV | |
Body Material | PLASTIC | |
Height | 25 mm | |
Length | 92 mm | |
Life Expectancy | 60000 h | |
Noise | 31 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.826 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 1.68 W | |
Rated Voltage | 12 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 92 mm |