There are no models available for this part yet.
Overview of 9RA0924H1001 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9RA0924H1001 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-9RA0924H1001-ND
|
DigiKey | FAN AXIAL 92X38MM 24VDC TACH Min Qty: 1 Lead time: 12 Weeks Container: Box |
56 In Stock |
|
$23.6560 / $31.7200 | Buy Now | |
DISTI #
978-9RA0924H1001
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x38mm, 24VDC, 83CFM, 0.41"H2O, 3x Wire, Low Noise, Tach RoHS: Compliant | 112 |
|
$23.5400 / $32.3600 | Buy Now | |
Onlinecomponents.com | DC Fan - 92x38 - 24VDC - Low Noise - Tach RoHS: Compliant | 0 |
|
$23.7400 / $34.6000 | Buy Now | ||
DISTI #
79023558
|
Verical | DC Fan Axial Ball Bearing 24V 14V to 27.6V 83CFM 40dB 92 X 92 X 38mm Low Noise/High Static Pressure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 55 |
|
$24.8285 / $26.1970 | Buy Now | |
DISTI #
000000000007206786
|
Sager | DC Fans DC Axial Fan, 92x92x38mm, 24VDC, 83CFM, 0.41H2O, 3x Wire, Low Noise, Tach Min Qty: 1 | 56 |
|
$19.8300 / $23.5300 | Buy Now | |
DISTI #
C1S721900174669
|
Chip1Stop | Blowers and Fans RoHS: Compliant | 55 |
|
$25.3920 / $26.1970 | Buy Now |