There are no models available for this part yet.
Overview of 9RA1224E1D0011 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9RA1224E1D0011 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-9RA1224E1D0011-ND
|
DigiKey | 120X38MM 24VDC RBLS LCKRTRSNS Min Qty: 1 Lead time: 12 Weeks Container: Box |
42 In Stock |
|
$31.4229 / $42.1400 | Buy Now | |
DISTI #
978-9RA1224E1D0011
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 24VDC, 116.5CFM, Low Noise, Ribless, Ball, Lock Sensor RoHS: Compliant | 84 |
|
$31.2700 / $41.9400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2800 / $40.4500 | Buy Now | ||
DISTI #
000000000006385756
|
Sager | DC Fans Axial Fan, 120x120x38mm, 24VDC, 116.5CFM, Low Noise, Ribless, Ball, Lock Sensor Min Qty: 1 | 0 |
|
$26.6500 / $38.9500 | Buy Now | |
Neutron USA | DC Fans Axial Fan, 120x120x38mm, 24VDC, 116.5CFM, Low Noise, Ribless, Ball, Lock Sensor | 50 |
|
$84.9900 | Buy Now |