Part Details for 9RA1224G10021 by Sanyo-Denki Co Ltd
Overview of 9RA1224G10021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1224G10021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1224G10021-ND
|
DigiKey | 120X38MM 24VDC RBLS Min Qty: 1 Lead time: 16 Weeks Container: Box |
42 In Stock |
|
$31.1767 / $41.8100 | Buy Now |
DISTI #
978-9RA1224G10021
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 24VDC, 130CFM, Low Noise, Ribless, Ball, Sensorless RoHS: Compliant | 82 |
|
$33.9900 / $41.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.0400 / $40.1400 | Buy Now | |
DISTI #
000000000006385762
|
Sager | DC Fans Axial Fan, 120x120x38mm, 24VDC, 130CFM, Low Noise, Ribless, Ball, Sensorless Min Qty: 1 | 0 |
|
$26.4100 / $38.6400 | Buy Now |
|
Neutron USA | DC Fans Axial Fan, 120x120x38mm, 24VDC, 130CFM, Low Noise, Ribless, Ball, Sensorless | 50 |
|
$84.9900 | Buy Now |