Part Details for 9RA1224M4001 by Sanyo-Denki Co Ltd
Overview of 9RA1224M4001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1224M4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1224M4001-ND
|
DigiKey | FAN AXIAL 120X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
46 In Stock |
|
$21.8374 / $29.2900 | Buy Now |
DISTI #
978-9RA1224M4001
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 24VDC, 63.5CFM, Low Noise, Ribbed, Ball, Wire, Tach RoHS: Compliant | 60 |
|
$22.7900 / $29.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.3900 / $28.1100 | Buy Now | |
DISTI #
000000000006306646
|
Sager | DC Fans Axial Fan, 120x120x25mm, 24VDC, 63.5CFM, Low Noise, Ribbed, Ball, Wire, Tach Min Qty: 1 | 0 |
|
$18.4600 / $27.0700 | Buy Now |
|
Neutron USA | DC Fans Axial Fan, 120x120x25mm, 24VDC, 63.5CFM, Low Noise, Ribbed, Ball, Wire, Tach | 50 |
|
$64.9900 | Buy Now |