Part Details for 9RA1248E4D001 by Sanyo-Denki Co Ltd
Overview of 9RA1248E4D001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1248E4D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1248E4D001-ND
|
DigiKey | 120X25MM 48V, LOW NOISE DC LCKRT Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$26.6370 / $35.7200 | Buy Now |
DISTI #
978-9RA1248E4D001
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 48VDC, 116.5CFM, Low Noise, Rib, Ball, Lock Sensor RoHS: Compliant | 0 |
|
$27.8000 / $27.8100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$26.1500 / $36.5200 | Buy Now |