Part Details for 9RA1248H1001 by Sanyo-Denki Co Ltd
Overview of 9RA1248H1001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1248H1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1248H1001-ND
|
DigiKey | 120X38MM 48VDC TACH Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$33.7554 / $44.3200 | Buy Now |
DISTI #
978-9RA1248H1001
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 48VDC, 99CFM, Low Noise, Ribbed, Ball, Wire, Tach RoHS: Compliant | 42 |
|
$31.7200 / $36.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2800 / $44.4100 | Buy Now |
DISTI #
84431786
|
Verical | 9RA1248H1001 Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$35.7000 | Buy Now |
DISTI #
000000000006355971
|
Sager | DC Fans Axial Fan, 120x120x38mm, 48VDC, 99CFM, Low Noise, Ribbed, Ball, Wire, Tach Min Qty: 1 | 42 |
|
$28.6000 / $43.0200 | Buy Now |
|
Neutron USA | DC Fans Axial Fan, 120x120x38mm, 48VDC, 99CFM, Low Noise, Ribbed, Ball, Wire, Tach | 50 |
|
$94.9900 | Buy Now |