Part Details for 9RA1424H10011 by Sanyo-Denki Co Ltd
Overview of 9RA1424H10011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1424H10011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1424H10011-ND
|
DigiKey | 140X38MM 24VDC LOW NOISE RBLS TA Min Qty: 1 Lead time: 16 Weeks Container: Box |
13 In Stock |
|
$60.1656 / $78.3600 | Buy Now |
DISTI #
978-9RA1424H10011
|
Mouser Electronics | DC Fans Fan, 140x140x38mm, 24VDC, Low Noise, High Performance, Low Power, Ribless, Tach RoHS: Compliant | 28 |
|
$60.1600 / $77.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$57.6200 / $77.0000 | Buy Now | |
|
Neutron USA | DC Fans Fan, 140x140x38mm, 24VDC, Low Noise, High Performance, Low Power, Ribless, Tach | 41 |
|
$189.1500 | Buy Now |